Yageo Group MA-2013

Power Line Filter 1A 250VDC/VAC PC Pins Through Hole Tray
$ 11.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MA-2013.

IHS

Datasheet6 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Ciiva

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group MA-2013 provided by its distributors.

Power Line Filter 1A 250VDC/VAC PC Pins Through Hole Tray
FILTER EMI-RFI 250 VAC 1A 300MOHMS 1 PHASE TH UL CSA
POWER LINE FILTER, 1-PH, 250V, TH;
POWER LINE FILTER, RFI FILTER, E
Power Line Filter, 1-Ph, 250V, Th; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:- Rohs Compliant: Yes |Kemet MA-2013

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA2013