Yageo Group M-524CT

Ind Common Mode Choke 700uH 500mA 100m Ohm Toroid 4-Pin T/R
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M-524CT.

IHS

Datasheet9 pages2 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+38.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group M-524CT provided by its distributors.

Ind Common Mode Choke 700uH 500mA 100m Ohm Toroid 4-Pin T/R
Avnet Japan
Choke, Common Mode, 700 uH, 500 mA, 5mm x 5.5mm x 4.2mm
Common Mode Chokes Dual 700uH 10MHz 0.5A 0.1Ohm DCR SMD T/R
COmmON MODE FILTER, 800 OHM, 0.5A;
50V 500mA 2 700¦ÌH@ 10MHz 700¦¸@ 10MHz 100m¦¸ , 9mm*5mm*4.2mm
COMMON MODE CHOKES; SMD, 700OHM, 100MOHM
Data Line Filter, 2 Function(s), 50V, 0.5A, 4 Pin(s)
CMC 700UH 500MA 2LN 700 OHM SMD
Common Mode Filter, 800 Ohm, 0.5A; Dc Current Rating:500Ma; Inductance:700Μh; Product Range:M-500Ct Series; Impedance:800Ohm; Inductor Case/Package:-; Product Length:9Mm; Product Width:5Mm; Product Height:4.2Mm; Qualification:- Rohs Compliant: Yes |Kemet M-524CT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M524CT