Yageo Group LF-320

Power Line Filter 60Hz 20A 250VAC/250VDC Threaded Stud Flange Mount
$ 394.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group LF-320.

IHS

Datasheet14 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.67%

Supply Chain

Introduction Date2019-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Descriptions

Descriptions of Yageo Group LF-320 provided by its distributors.

Power Line Filter 60Hz 20A 250VAC/250VDC Threaded Stud Flange Mount
Power Line Filter 20A 250VDC/VAC Screw Chassis Mount Tray
Avnet Japan
FILTER EMI-RFI 250 VAC 20A 300MOHMS 3 PHASE SCREW
Three Phase EMI Filter, 250V, 60Hz
POWER LINE FILTER, 3 PHASE, 20A, SCREW;
LF-320, YAGEO / KEMET ELECTRONICS
POWER LINE FILTER, RFI FILTER, E
LINE FILTER 250VDC/VAC 20A CHAS
Power Line Filter, 3 Phase, 20A, Screw; Voltage Rating:250V; Current Rating:20A; Product Range:Lf Series; Filter Terminals:Screw; Filter Type:3 Phase; Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet LF-320

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF320