Yageo Group LF-202U-1

Power Line Filter 2A 250VDC/VAC Wire Leaded Chassis Mount Tray
$ 30.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group LF-202U-1.

IHS

Datasheet14 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2019-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Descriptions

Descriptions of Yageo Group LF-202U-1 provided by its distributors.

Power Line Filter 2A 250VDC/VAC Wire Leaded Chassis Mount Tray
FILTER EMI-RFI 250 VAC 2A 300MOHMS 1 PHASE CABLE UL
Single Phase EMI Filter, 250V, 60Hz
POWER LINE FILTER, 1 PHASE, 2A, WIRE;
POWER LINE FILTER, RFI FILTER, E
LINE FILTER 250VAC/VDC 2A CHASS
LINE FILTER 250VDC/VAC 2A CHASS
Power Line Filter, 1 Phase, 2A, Leaded; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:2A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Wire Leaded; Product Range:Lf Series Rohs Compliant: Yes |Kemet LF-202U-1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF202U1