
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-LDEDA2330KA0N00CT-ND | 2,634 | 1 | Cut Tape | ||||||||
| TTI Europe | LDEDA2330KA0N00 | 0 | 3K | Tape & Reel | 2d | |||||||
| Farnell | LDEDA2330KA0N00 | 0 | 10 | Cut Tape | 3h | |||||||
| Easev | LDEDA2330KA0N00 | 6,534 | >1wk | |||||||||
| UnikeyIC | LDEDA2330KA0N00 | 2,634 | 33 | 4h |
Download datasheets and manufacturer documentation for Yageo Group LDEDA2330KA0N00.
Download Yageo Group LDEDA2330KA0N00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group LDEDA2330KA0N00 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group LDEDA2330KA0N00.