Yageo Group LDECD3470KA5N00

Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220
$ 1.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group LDECD3470KA5N00.

IHS

Datasheet22 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-37.41%

CAD Models

Download Yageo Group LDECD3470KA5N00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2012-11-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Yageo GroupLDEEE3470KA5N00
Cap Film 0.47uF 100V PEN 10% (7.3 X 6.1 X 3mm) Stacked 125C Automotive T/R
Yageo GroupLDEED3470KA0N00
Cap Film 0.47uF 100V PEN 10% (6 X 5 X 4.4mm) Stacked 125C Automotive T/R
KYOCERA AVXCB042D0474JBC
Cap Film 0.47uF 63V PET-HT 5% (5.8 X 5 X 3.5mm) SMD 125C Automotive T/R
KYOCERA AVXCB047D0474JBC
Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2220
PanasonicECWU1474KCV
3022 (7755Metric) FILM CAPACITOR ECW-U(C) 100V 0.47muF ±10% 0.303Lx0.217W 7.70mmx5.50mm
PanasonicECW-U1C474JC9
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2416

Descriptions

Descriptions of Yageo Group LDECD3470KA5N00 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2220
2220 (5750Metric) FILM CAPACITOR LDE 50V 0.47muF ±10% 0.236Lx0.197W 6.00mmx5.00mm
Cap Film 0.47uF 50V PEN 10%( 6 X 5 X 2.4mm) Stacked 125C T/R Automotive AEC-Q200
Cap Film 0.47uF 50V PEN 10% (6 X 5 X 2.4mm) SMD 125°C T/R
Avnet Japan
CAPACITOR PEN FILM 0.47UF, 50V, 10%, 2220, FULL REEL; Capacitance: 0.47µF; Voltage Rating: 50V; Dielectric Type: Metallized PEN Stacked; Capacitance Tolerance: ± 10%; Product Range: LDE Series; Capacitor Cas
Capacitor Pen Film 0.47Uf, 50V, 10%, 2220; Rango De Producto:Serie Aec-Q200 Lde; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pen (Polietileno Naftalato); Tensión Nominal:50V |Kemet LDECD3470KA5N00

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DECD3470KA5N00
  • LDECD3470KA5N00.