Yageo Group HHBC12-1R0A0051V

Inductor Line Filter Toroid 51uH 20% 100KHz 5A 0.028Ohm DCR RDL Tray
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HHBC12-1R0A0051V.

Master Electronics

Datasheet14 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group HHBC12-1R0A0051V provided by its distributors.

Inductor Line Filter Toroid 51uH 20% 100KHz 5A 0.028Ohm DCR RDL Tray
Inductor 51uH 20% 100kHz Ferrite 5A Radial Tray
Avnet Japan
Data Line Filter, 1 Function(s), 5A, 2 Pin(s)
Toroidal Choke 51uH, 5A
KEMET HHBC12-1R0A0051V 共模扼流
RS APAC
NMC 47.2UH 5A 0.0280OHM TH
KEMET HHBC, 51 ¦ÌH, 5 A
CMC 51UH 5A 2LN TH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HHBC121R0A0051V