Yageo Group GTX-4800-Y685

EMI-RFI Filters A mohm 3 phase + Neutral UL, c-UL, TUV
$ 386.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GTX-4800-Y685.

element14 APAC

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group GTX-4800-Y685 provided by its distributors.

EMI-RFI Filters A mohm 3 phase + Neutral UL,c-UL,TUV
POWER LINE FILTER, 2-STAGE, 80A, 500VAC;
LINE FILTER 500VAC 80A CHASS MNT
POWER LINE FILTER, 2-STAGE, 80A, 500VAC; Filter Applications:General Purpose; Voltage Rating:500VAC; Current Rating:80A; No. of Phases:Three Phase; No. of Stages:2 Stage; Filter Input Terminals:Screw; Filter Output Terminals:Screw RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTX4800Y685