Yageo Group GTX-3600-Y104

Emi-rfi Filters 500VAC/500VDC 60A 300 Ohm 3 Phase 2 Stage Screw Ul, C-ul, Tuv
$ 198.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GTX-3600-Y104.

IHS

Datasheet12 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2022-02-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group GTX-3600-Y104 provided by its distributors.

EMI-RFI FILTERS 500VAC/500VDC 60A 300OHM 3 PHASE 2 STAGE SCREW UL, C-UL, TUV
Three Phase EMI Filter, 500V, 60HzHz
GTX3600Y104, YAGEO / KEMET ELECTRONICS
FILTER, 3-PHASE, 60A, 500V, CHASSIS;
EMI-RFI FILTERS A OHM 3 PHASE 2
Filter, 3-Phase, 60A, 500V, Chassis; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:60A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Screw; Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-3600-Y104

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTX3600Y104