Yageo Group GTX-2060-Y02

Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC/560VDC Screw Flange Mount
$ 24.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GTX-2060-Y02.

IHS

Datasheet13 pages2 years ago

Newark

TME

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2020-10-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group GTX-2060-Y02 provided by its distributors.

Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC/560VDC Screw Flange Mount
Power Line Filter 50/60Hz 6A 560/250VDC/VAC Screw Chassis Mount Box
Avnet Japan
EMI-RFI FILTERS 250VAC/560VDC,6A, 300OHM1 PHASE SCREW, UL, C-UL, TUV
GTX-2060-Y02, YAGEO / KEMET ELECTRONICS
POWER LINE FILTER, 1 PHASE, 6A, SCREW;
LINE FILT 560VDC 250VAC 6A CHAS
POWER LINE FILTER, 1 PHASE, 6A, SCREW; Filter Applications:General Purpose; Voltage Rating:250VAC; Current Rating:6A; No. of Phases:Single Phase; No. of Stages:1 Stage; Filter Input Terminals:Screw; Filter Output Terminals:Screw RoHS Compliant: Yes

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTX2060Y02