Yageo Group GT-2150R

Power Line Filter 50Hz/60Hz 15A 250VAC/250VDC Threaded Stud Flange Mount
$ 49.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GT-2150R.

IHS

Datasheet14 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group GT-2150R provided by its distributors.

Power Line Filter 50Hz/60Hz 15A 250VAC/250VDC Threaded Stud Flange Mount
Power Line Filter 15A 250VDC/VAC Screw Chassis Mount Tray
Avnet Japan
FILTER EMI-RFI 250 VAC 15A 300MOHMS 1 PHASE SCREW
POWER LINE FILTER, 1 PHASE, 15A, SCREW;
LINE FILTER 250VAC 15A CHASSIS
Power Line Filter, 1 Phase, 15A, Screw; Voltage Rating:250V; Current Rating:15A; Product Range:Gt Series; Filter Terminals:Screw; Filter Type:1 Phase; Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GT-2150R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT2150R