Yageo Group GT-20302

Power Line Filter 60Hz 3A 250VAC/250VDC Faston Flange Mount
$ 77.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GT-20302.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.29%

Supply Chain

Introduction Date2019-01-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Descriptions

Descriptions of Yageo Group GT-20302 provided by its distributors.

Power Line Filter 60Hz 3A 250VAC/250VDC Faston Flange Mount
FILTER EMI-RFI 250 VAC 3A 300MOHMS 1 PHASE FASTON UL CSA
GT-20302, YAGEO / KEMET ELECTRONICS
POWER LINE FILTER, 1 PHASE, 3A, QC;
POWER LINE FILTER, RIPPLE NOIS F
LINE FILTER 250VAC 3A CHASS MNT
Power Line Filter, 1 Phase, 3A, Qc; Voltage Rating:250V; Current Rating:3A; Product Range:Gt Series; Filter Terminals:Quick Connect; Filter Type:1 Phase; Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet GT-20302

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT20302