Yageo Group GF-205E

Power Line Filter, 1 Phase, 5A, Qc Rohs Compliant: Yes |Kemet GF-205E
$ 38.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GF-205E.

IHS

Datasheet7 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group GF-205E provided by its distributors.

Power Line Filter, 1 Phase, 5A, Qc Rohs Compliant: Yes |Kemet GF-205E
Power Line Filter 50Hz/60Hz 5A 250VAC/250VDC Faston Flange Mount
Power Line Filter 5A 250VDC/VAC Faston Chassis Mount Tray
Avnet Japan
FILTER EMI-RFI 250 VAC 5A 300MOHMS 1 PHASE SCREW CSA
POWER LINE FILTER, 1 PHASE, 5A, QC;
POWER LINE FILTER, RFI FILTER, E
LINE FILTER 250VDC/VAC 5A CHASS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF205E