Yageo Group FT0H565ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 5600000uF, Through Hole Mount
$ 26.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FT0H565ZF.

IHS

Datasheet12 pages2 years ago

Farnell

element14 APAC

Newark

CAD Models

Download Yageo Group FT0H565ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FT0H565ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 5600000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FT 5.5V 5.6F -20% +80% 1.752Dia 44.50mm
Supercapacitor, EDLC, 5.6 F, 5.5 V, -20%, +80%, Radial Leaded
SuperCap 5,6F 5,5V 44,5x17mm P20
FT0H565ZF, YAGEO / KEMET ELECTRONICS
CAP, 5.6F, 5.5V, SUPER CAP, RADIAL; Capacitance: 5.6F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: FT Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 20mm; Lifetime @ Temperature: 1000 hour
Supercap, Edlc, 5.6F, 5.5V, Radial; Capacitance:5.6F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:20Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FT0H565ZF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.