Yageo Group FS1A105ZF

Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
$ 16.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FS1A105ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Inventory History

3 month trend:
-2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group FS1A105ZF provided by its distributors.

Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
SUPERCAPACITOR, EDLC, 1F, 11V, RADIAL; Capacitance:1F; Voltage(DC):11V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:10.16mm; Lifetime @ Temperature:1000 hours @ 70°C; ESR:7ohm; Product Length:- RoHS Compliant: Yes
Capacitance F = 1 / Rated Voltage DC V = 11 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10.16 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 7 / Series = FS / Diameter mm = 28.5 / Height mm = 31.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.