Yageo Group FS0H105ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
$ 4.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FS0H105ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-11.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFT0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Yageo GroupFYH0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Yageo GroupFYD0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5H105
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical (21.5 X 9.5mm) 5mm 1000h 85C Tray

Descriptions

Descriptions of Yageo Group FS0H105ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FS 5.5V 1F -20% +80% 1.122Dia 28.50mm
Cap Supercap 1F 5.5V -20% to 80% (28.5 X 14mm) Radial Aluminum Cylindrical Can 10.16mm 7 Ohm 70C Box
Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded
1F -20 - +80% 7OHMS 5.5 V ELECTRIC DOUBLE LAYER CAPACITOR FY
1F 5.5V -20%~80% 5.5V 7¦¸@ 1kHz 28.5mm*14mm*14mm
SuperCap 1,0F 5,5V 28,5x14mm P10,16
FS0H105ZF, YAGEO / KEMET ELECTRONICS
CAP, 1F, 5.5V, SUPER, RADIAL; Capacitance: 1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: FS Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10.16mm; Lifetime @ Temperature: 1000 hours @ 7
Capacitance F = 1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10.16 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 7 / Series = FS / Diameter mm = 28.5 / Height mm = 14 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.