Yageo Group FS(30)-240X240T2900

Flex Suppressor for Electronic Equipments 240mm x 240mm x 0.03mm
$ 15.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FS(30)-240X240T2900.

element14 APAC

Datasheet1 page2 years ago
Datasheet33 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group FS(30)-240X240T2900 provided by its distributors.

Flex Suppressor for Electronic Equipments 240mm x 240mm x 0.03mm
Flex Suppressor® Screening 0.3x240x240mm
NOISE SUPPRESSION SHEET, 240X240X0.03 MM;
RF EMI ABSORB SHEET 9.449X9.449"
FLEX SUPPRESSOR / NOISE SUPPRESS
Noise Suppression Sheet, 240X240X0.03 Mm; Gasket Material:Polymer Film; Product Length:240Mm; Product Width:240Mm; Product Depth:0.03Mm; Product Range:Flex Suppressor® Fs Series; Depth:0.03Mm; Length:240Mm; Width:240Mm Rohs Compliant: Yes |Kemet FS(30)-240X240T2900
RF EMI Absorbing Sheet, part of the FS - FLEX SUPPRESSOR® series, is made of Polymer and Magnetic Powder. It features a Non-Conductive, Single Sided adhesive. Operating from -40°C ~ 105°C, it has a Length of 9.449" (240.00mm) and a Width of 9.449" (240.00mm). The Overall Thickness is 0.002" (0.04mm).

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.