Yageo Group FR0H104ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
$ 2.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FR0H104ZF.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-24.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group FR0H104ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
CAP, 0.1F, 5.5V, SUPER CAP, RADIAL; Capacitance: 0.1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: FR Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5.08mm; Lifetime @ Temperature: 1000 ho
Supercap, Edlc, 0.1F, 5.5V, Radial; Capacitance:0.1F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.08Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Kemet FR0H104ZF
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 150 / Series = FR / Diameter mm = 14.5 / Height mm = 15.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.