Yageo Group FM0V473ZF

Radial Electric Double Layer Capacitor Fm 3.5V 47MF -20% +80% 0.413LX0.197W 10.50MMX5.00MM
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FM0V473ZF.

IHS

Datasheet17 pages3 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group FM0V473ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group FM0V473ZF provided by its distributors.

Radial ELECTRIC DOUBLE LAYER CAPACITOR FM 3.5V 47mF -20% +80% 0.413Lx0.197W 10.50mmx5.00mm
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Cap 0.047F 3.5V -20% to 80% (10.5 X 5 X 11.5mm) Radial 5mm 70°C Bulk
Avnet Japan
Supercapacitor, EDLC, 47000 uF, 3.5 V, -20%, +80%, Radial Leaded
47mF 3.5V -20%~80% 3.5V 200¦¸@ 1kHz 10.5mm*5mm*12mm
FM0V473ZF, YAGEO / KEMET ELECTRONICS
Supercap, Edlc, 47000Uf, 3.5V, Radial; Capacitance:47000Μf; Voltage(Dc):3.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:200Ohm Rohs Compliant: Yes |Kemet FM0V473ZF
Capacitance uF = 47000 / Rated Voltage DC V = 3.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 200 / Series = FM / Length mm = 11.5 / Width mm = 10.5 / Height mm = 5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.