Capacitance F = 0.22 / Rated Voltage DC V = 3.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 100 / Series = FM / Length mm = 11.5 / Width mm = 10.5 / Height mm = 6.5 / Packaging = Bulk