Yageo Group FM0H104ZF

Cap Supercap 0.1F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm 70C Bulk
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FM0H104ZF.

IHS

Datasheet17 pages3 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-15.95%

CAD Models

Download Yageo Group FM0H104ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group FM0H104ZF provided by its distributors.

Cap Supercap 0.1F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm 70C Bulk
Cap, 0.1F, 5.5V, Super Cap, Radial; Capacitance:0.1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:Fm Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Rohs Compliant: Yes |Kemet FM0H104ZF
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 100 / Series = FM / Length mm = 11.5 / Width mm = 10.5 / Height mm = 6.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.