Descriptions of Yageo Group FM0H103ZF provided by its distributors.
Radial ELECTRIC DOUBLE LAYER CAPACITOR FM 5.5V 10mF -20% +80% 0.413Lx0.197W 10.50mmx5.00mm
Cap Supercap 10000uF 5.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 300 Ohm 1000h 70C Box
FM, Supercapacitors, Radial Molded, 0.01 F, -20/+80%, 5.5 VDC, Wire Leads, Lead Spacing = 5mm
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cap 0.01F 5.5V -20% to 80% (10.5 X 5 X 11.5mm) Radial 5mm 70°C Bulk
Avnet Japan
Supercapacitor, EDLC, 10000 uF, 5.5 V, -20%, +80%, Radial Leaded
10mF 5.5V -20%~80% 5.5V 300¦¸@ 1kHz 10.5mm*5mm*12mm
SUPERCAPACITOR, 0.01F, 5.5V, RADIAL;
SPECIAL CAPACITOR, ELECTRIC DOUB
SUPERCAPACITOR, EDLC, 10000UF, RADIAL; Capacitance:10000µF; Voltage(DC):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 70°C; ESR:300ohm RoHS Compliant: Yes
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 300 / Series = FM / Length mm = 11.5 / Width mm = 10.5 / Height mm = 5 / Packaging = Bulk