Yageo Group FLLE2050APVT5

Power Line Filters , Flle2-Pv, Emi/Rfi Filters, Noise Suppression, 600 V, 50 A, 170X95X80Mm
$ 258.26
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLE2050APVT5.

IHS

Datasheet7 pages2 years ago

Ciiva

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-01
LTD Date2025-12-01

Descriptions

Descriptions of Yageo Group FLLE2050APVT5 provided by its distributors.

Power Line Filters , Flle2-Pv, Emi/Rfi Filters, Noise Suppression, 600 V, 50 A, 170X95X80Mm
Pv 600 Vdc And 1200 Vdc 25 2500 A - Chassis Mou |Kemet FLLE2050APVT5
Power Line Filter 50Hz 50A 300VDC Stud Chassis Mount Bulk
Data Line Filter, 1 Function(s), 600V, 50A
POWER LINE FILTER, 1-STAGE, 50A, 1.2KVDC;
LINE FLTR 1200VDC 50A CHASS MNT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.