Yageo Group FLLE2010APDB

Power Line Filter 50Hz to 60Hz 10A 300VDC/VAC Faston Chassis Mount Bulk
$ 7.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLE2010APDB.

IHS

Datasheet6 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-83.33%

Supply Chain

Introduction Date2020-10-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-06-01
LTD Date2025-12-01

Descriptions

Descriptions of Yageo Group FLLE2010APDB provided by its distributors.

Power Line Filter 50Hz to 60Hz 10A 300VDC/VAC Faston Chassis Mount Bulk
Single Phase EMI Filter, 300V, 50-60HzHz
General Purpose Chassis Mount Filters
POWER LINE FILTER, STANDARD, 10A, 300V;
LINE FILTER 300VAC/VDC 10A CHASS
LINE FILT 300VDC 300VAC 10A CHAS
EMI FILTER, 300VDC, 10A, FAST-ON

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.