Yageo Group FLLDU200A225I0

Power Feed Through Filter Cap 2X1 1 Uf 250VAC / 440VDC 200 A
$ 160.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLDU200A225I0.

Farnell

Datasheet1 page1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FLLDU200A225I0 provided by its distributors.

POWER FEED THROUGH FILTER CAP 2X1 1 UF 250VAC / 440VDC 200 A
LINE FLTR 440VDC 250VAC 200A CHA
LINE FILTER 440VDC 250VAC CHAS
Mains filter Dimensions L x W x H: 185 x 55 x 55 mm Temperature range: -40 ... 85 °C DIN installation: - IEC-climate category: 40/085/56 Termination type: M10 Rated voltage: 250 VAC
Feed Through Filter, 1 Phase, 200A, 440V; Current Rating:200A; Voltage Rating:440Vdc; Filter Type:1 Phase; Filter Terminals:Stud; Inductance Min:-; Capacitance:1.1Μf; Leakage Current Max:-; Product Range:F.ll.du Series; Svhc:No Svhc Rohs Compliant: Yes |Kemet FLLDU200A225I0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.