Yageo Group FLLDU100A026I0

Power Feed Through Filter Cap 2X1 Uf 440VAC / 750VDC 100 A
$ 118.66
Production

Price and Stock

Inventory History

3 month trend:
+700%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2025-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FLLDU100A026I0 provided by its distributors.

POWER FEED THROUGH FILTER CAP 2X1 UF 440VAC / 750VDC 100 A
Power Line Filters 440vac W/ M32 METRIC NUT
Power Feed Through Filter 1GHz -40 to 85°C
Avnet Japan
LINE FLTR 750VDC 440VAC 100A CHA
Feed Through Filter, 1 Phase, 100A, 750V; Current Rating:100A; Voltage Rating:750Vdc; Filter Type:1 Phase; Filter Terminals:Stud; Inductance Min:-; Capacitance:1Μf; Leakage Current Max:-; Product Range:F.ll.du Series; Svhc:No Svhc Rohs Compliant: Yes |Kemet FLLDU100A026I0
Mains filter Dimensions L x W x H: 180 x 55 x 55 mm Temperature range: -40 ... 85 °C DIN installation: - IEC-climate category: 40/085/56 Termination type: M8 Rated voltage: 440 VAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.