Yageo Group FLLD4200ATHT7

Power Line Filter EMI/RFI 50Hz/60Hz 200A 530VAC Terminal Block Chassis Mount
$ 831.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLD4200ATHT7.

IHS

Datasheet5 pages2 years ago

Ciiva

Inventory History

3 month trend:
-17.65%

Supply Chain

Introduction Date2017-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-01
LTD Date2025-12-01

Descriptions

Descriptions of Yageo Group FLLD4200ATHT7 provided by its distributors.

Power Line Filter EMI/RFI 50Hz/60Hz 200A 530VAC Terminal Block Chassis Mount
3-PHASE+N EMC FILTER CHASSIS MOUNT 530/305VAC 200A TERMINAL BLOCK
Power Line Filters 520V 200A BLOCK 3 PHASEFILTER
Three Phase EMI Filter, 530V, 50-60HzHz
POWER LINE FILTER, 1-STAGE, 200A, 530VAC;
520VOLTS 200A BLOCK 3 PHASEFIL
HIGH PERFORMANCE CHASSIS MOUNT T
LINE FILTER 200A CHASSIS MOUNT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.