Yageo Group FLLD31K6APVI1

Power Line Filter EMC 50Hz/60Hz 1600A 520VAC Quick Connect Chassis Mount
$ 1,543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLD31K6APVI1.

IHS

Datasheet4 pages2 years ago

TME

Ciiva

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-01
LTD Date2025-12-01

Descriptions

Descriptions of Yageo Group FLLD31K6APVI1 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 1600A 520VAC Quick Connect Chassis Mount
FILTER EMC HIGH CURRENT 3PHASE 520VAC 1600A WITH Y CAP
520VOLTS 1600A BLOCKS 3 PHASEF
Three Phase EMI Filter, 520V, 50/60HzHz
Power Line Filters 520V 1600A BLOCKS 3
POWER LINE FILTER, 2-STAGE, 1.6A, 520VAC;
Mains filter, 3 Phase 1.6kA 520V
LINE FILTER 520VAC 1.6KA CHASSIS
Emi Filter, 3 Phase, 1.6Ka, 520Vac; Current Rating:1.6Ka; Voltage Rating:520Vac; Filter Type:3 Phase; Filter Terminals:Quick Connect, Solder; Inductance Min:-; Capacitance:-; Leakage Current Max:5Ma; Product Range:Flld3-Pv Series; Rohs Compliant: Yes |Kemet FLLD31K6APVI1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.