Yageo Group FG0H224ZF

Cap Supercap 0.22F 5.5V -20% to 80% (13 X 9mm) Radial Cylindrical 5.08mm 100 Ohm 70C Bulk
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FG0H224ZF.

IHS

Datasheet13 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-2.01%

CAD Models

Download Yageo Group FG0H224ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group FG0H224ZF provided by its distributors.

Cap Supercap 0.22F 5.5V -20% to 80% (13 X 9mm) Radial Cylindrical 5.08mm 100 Ohm 70C Bulk
SUPERCAPACITOR, EDLC, 0.22F, 5.5V/RADIAL; Capacitance:0.22F; Voltage(DC):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.08mm; Lifetime @ Temperature:1000 hours @ 70°C; ESR:100ohm RoHS Compliant: Yes
Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 100 / Series = FG / Diameter mm = 13 / Height mm = 9 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.