Yageo Group FE0H474ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
$ 8.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FE0H474ZF.

IHS

Datasheet13 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-11.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group FE0H474ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Cap 0.47F 5.5V -20% to 80% (28.5 X 16.5mm) Radial Cylindrical Can 10.2mm 70°C Bulk
Avnet Japan
470mF 5.5V -20%~80% 5.5V 1.8¦¸@ 1kHz 28.5mm*16.5mm
SUPERCAPACITOR, 0.47F, 5.5V, RADIAL;
FE0H474ZF, YAGEO / KEMET ELECTRONICS
SUPERCAPACITOR, EDLC, 0.47F, 5.5V/RADIAL; Capacitance:0.47F; Voltage(DC):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:10.2mm; Lifetime @ Temperature:1000 hours @ 70°C; ESR:1.8ohm RoHS Compliant: Yes
Capacitance F = 0.47 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 1.8 / Series = FE / Diameter mm = 28.5 / Length mm = 16.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.