Yageo Group FE0H104ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FE0H104ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.05%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group FE0H104ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
CAP, 0.1F, 5.5V, SUPER CAP, RADIAL; Capacitance:0.1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:FE Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5.1mm; Lifetime @ Temperature:1000 hou
Supercap, Edlc, 0.1F, 5.5V, Radial; Capacitance:0.1F; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.1Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FE0H104ZF
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 6.5 / Series = FE / Diameter mm = 16.5 / Length mm = 14 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.