Yageo Group FC0H473ZFTBR24

Cap Supercap 47000uF 5.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 50 Ohm 70C T/R
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FC0H473ZFTBR24.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+22.36%

CAD Models

Download Yageo Group FC0H473ZFTBR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group FC0H473ZFTBR24 provided by its distributors.

Cap Supercap 47000uF 5.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 50 Ohm 70C T/R
SUPER CAPACITOR, 0.047F, 5.5V, SMD; Capacitance:47000µF; Voltage(DC):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Mounting:Surface Mount RoHS Compliant: Yes
Capacitance uF = 47000 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 50 / Series = FC / Diameter mm = 10.5 / Length mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC0H473ZFTBR24.