Yageo Group FC0H105ZFTBR44-SS

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585
$ 6.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FC0H105ZFTBR44-SS.

IHS

Datasheet1 page2 years ago

Farnell

Newark

Inventory History

3 month trend:
-15.16%

CAD Models

Download Yageo Group FC0H105ZFTBR44-SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FC0H105ZFTBR44-SS provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585
Radial Can - SMD ELECTRIC DOUBLE LAYER CAPACITOR FC 5.5V 1F -20% +80% 0.827Dia 21.00mm
Cap Supercap 1F 5.5V -20% to 80% (21 X 10.5mm) SMD Cylindrical 7 Ohm 70C T/R
Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Can - SMD
1F 5.5V -20%~80% 7¦¸@ 1kHz SMD,10.5X21MM 21mm*21.6mm*10.5mm
FC0H105ZFTBR44-SS, YAGEO / KEMET ELECTRONICS
SMD SuperCap 1,0F 5,5V 10,5x21,6mm
SUPER CAP, 1F, 5.5V, RADIAL CAN SMD; Capacitance: 1F; Voltage(DC): 5.5V; Capacitor Terminals: Solder; Capacitance Tolerance: -20%, +80%; Lead Spacing: -; Lifetime @ Temperature: 1000 hours @ 70°C; Capacitor 78AC5663
Capacitance F = 1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 7 / Series = FC / Diameter mm = 21 / Length mm = 10.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC0H105ZFTBR44-SS.
  • FC0H105ZFTBR44SS