Yageo Group FC0H104ZFTBR24

Radial Can - SMD Electric Double Layer Capacitor Fc 5.5V 100MF -20% +80% 0.413DIA 10.50MM
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FC0H104ZFTBR24.

IHS

Technical Drawing16 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-17.41%

CAD Models

Download Yageo Group FC0H104ZFTBR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeUSML XI(C) (5)
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFCS0H104ZFTBR24
Radial Can - SMD ELECTRIC DOUBLE LAYER CAPACITOR FC 5.5V 100mF -20% +80% 0.421Dia 10.70mm
Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (0.001%FR) 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group FC0H104ZFTBR24 provided by its distributors.

Radial Can - SMD ELECTRIC DOUBLE LAYER CAPACITOR FC 5.5V 100mF -20% +80% 0.413Dia 10.50mm
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343
Cap Supercap 0.1F 5.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 25 Ohm 70°C T/R / CAP 100MF -20% +80% 5.5V SMD
Capacitor Networks; FC0H104ZFTBR24; KEMET; Surface Mount; 5.5 V; 10.8 mm; 5.5 V
CAPACITOR, ELECTRIC DOUBLE LAYER, CAP 0.1 F, TOL -20, +80%,VOL-RTG 5.5 VDC, SMT
Kemet FC0H104ZFTBR24 Supercapacitor 1 piece
100mF -20%~80% 1 5.5V 10.5mm*10.8mm*5.5mm
FC0H104ZFTBR24, YAGEO / KEMET ELECTRONICS
SMD SuperCap 0,1F 5,5V 10,5x10,8mm
KEMET FC0H104ZFTBR24 スーパーコンデンサ
SUPER CAPACITOR, 0.1F, 5.5V, SMD; Capacitance:0.1F; Voltage(DC):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Radial Can - SMD RoHS Compliant: Yes
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 25 / Series = FC / Diameter mm = 10.5 / Length mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC0H104ZFTBR24.