Yageo Group FA1A104ZF

Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
$ 11.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FA1A104ZF.

IHS

Datasheet13 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-20.00%

CAD Models

Download Yageo Group FA1A104ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FA1A104ZF provided by its distributors.

Electric Double Layer Capacitor, 11V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
CAP, 0.1F, 11V, SUPER CAP, RADIAL; Capacitance: 0.1F; Voltage Rating: 11V; Capacitor Terminals: Radial Leaded; Product Range: FA Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10.2mm; Lifetime @ Temperature: 1000 hour
Supercap, Edlc, 0.1F, 11V, Radial; Capacitance:0.1F; Voltage(Dc):11V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:10.2Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FA1A104ZF
Capacitance F = 0.1 / Rated Voltage DC V = 11 / Tolerance = -20 ... 80 % / Lead Spacing mm = 10.2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 8 / Series = FA / Diameter mm = 28.5 / Length mm = 25.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.