Yageo Group FA0H473ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
$ 4.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FA0H473ZF.

IHS

Datasheet13 pages2 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+3.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FA0H473ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FA 5.5V 47mF -20% +80% 0.630Dia 16.00mm
Cap 0.047F 5.5V -20% to 80% (16 X 15.5mm) Radial Cylindrical Can 5.1mm 70°C Bulk
Avnet Japan
Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Leaded
47mF 5.5V -20%~80% 5.5V 20¦¸@ 1kHz 16mm*15.5mm
FA0H473ZF, YAGEO / KEMET ELECTRONICS
Supercap, Edlc, 47000Uf, 5.5V, Radial; Capacitance:47000Μf; Voltage(Dc):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.1Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:20Ohm Rohs Compliant: Yes |Kemet FA0H473ZF
Capacitance uF = 47000 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 20 / Series = FA / Diameter mm = 16 / Length mm = 15.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.