Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 19.2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 5 / Series = FA / Diameter mm = 28.5 / Length mm = 16.5 / Packaging = Bulk