Yageo Group FA0H104ZF

FA, Supercapacitors, Radial Pin, 0.1 F, -20/+80%, 5.5 VDC, Pin Leads, Lead Spacing = 7.6mm
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FA0H104ZF.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+28.76%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group FA0H104ZF provided by its distributors.

FA, Supercapacitors, Radial Pin, 0.1 F, -20/+80%, 5.5 VDC, Pin Leads, Lead Spacing = 7.6mm
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FA 5.5V 100mF -20% +80% 0.846Dia 21.50mm
Highly Reliable Against Liquid Leakage Supercapacitors
100mF 5.5V -20%~80% 5.5V 8¦¸@ 1kHz 21.5mm*15.5mm
SUPERCAPACITOR, EDLC, 0.1F, 5.5V, RADIAL;
SUPERCAPACITOR, EDLC, 0.1F, 5.5V, RADIAL; Capacitance:0.1F; Voltage(DC):5.5V; Capacitor Terminals:Radial Leaded; Capacitance Tolerance:-20%, +80%; Lead Spacing:7.6mm; Lifetime @ Temperature:1000 hours @ 70°C; ESR:8ohm RoHS Compliant: Yes
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.6 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance Ohm = 8 / Series = FA / Diameter mm = 21.5 / Length mm = 15.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.