Yageo Group F862BK124K310ALR0L

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 120nF, 310VAC, 630VDC, 10%
$ 0.392
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F862BK124K310ALR0L.

IHS

Datasheet15 pages10 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group F862BK124K310ALR0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2014-11-04
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicECW-FD2W124KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.12Uf, Through Hole Mount
PanasonicECW-FA2J124J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-F2W124JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F862BK124K310ALR0L provided by its distributors.

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 120nF, 310VAC, 630VDC, 10%
Cap Film Suppression X2 0.12uF 630VDC/310VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive Pizza
310 VAC METALLIZED POLYPROPYLENE FILM CAPACITOR
CAPACITOR, POLYPRO METALLIZED,0.12 UF,10%,310 VAC, RADIAL,7.5X13.5X18 MM, CLASS X2
KEMET F862BK124K310ALR0LFilm Capacitor, AEC-Q200 F862 Series, 0.12 F,10%, PP (Polypropylene), 310 VAC
CAP FILM 0.12UF 10% 630VDC RAD
Film Capacitors 630V 0.12 uF 110C 10% 2 Pin LS=15
Radial F862 310V 0.12muF ±10% 0.709Lx0.295W 18.00mmx7.50mm
120nF ¡À10% 15mm 630V 310V 18mm*7.5mm*13.5mm
NOISE SUPPRESSION AND SAFETY CAPACITORS;
CLASS X2, 310 VAC METALLIZED POL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.