Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESY106M100AE3AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESY106M100AE3AA.

IHS

Datasheet22 pages3 years ago
Datasheet64 pages19 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+11.34%

CAD Models

Download Yageo Group ESY106M100AE3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.084
$ 0.084
Stock
209,411
89,043
89,043
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
119 mA
140 mA
140 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1H100L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
NichiconUPS1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group ESY106M100AE3AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 105C Bulk
Elec Cap, 10Uf, 100V, Radial Leaded; |Kemet ESY106M100AE3AA
LEADED ALUMINIUM ELECTROLYTIC CAPACITORS;
Capacitors-Radial Leaded 100V 10uF 105C 2k Hour
CAP ALUM 10UF 20% 100V RADIAL TH
CAP ALUM RAD 105C LOW ESR/IMPD
10μF 100V ±20% 2.5mm 950mΩ@ 100kHz 2000h@ 105°C 119mA@ 120Hz,170mA@ 100kHz Through hole mounting 6.3mm*11mm*12.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.