Yageo Group ESL108M035AK5AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESL108M035AK5AA.

IHS

Datasheet24 pages2 years ago

Newark

Inventory History

3 month trend:
-4.64%

CAD Models

Download Yageo Group ESL108M035AK5AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group ESL108M035AK5AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 35V ¡À20% 5mm 24m¦¸@ 100kHz 10000h@ 105¡ãC 1.245A@ 120Hz,2.49A@ 100 kHz 12.5mm*20mm*22mm
CAP ALUM 1000UF 20% 35V RADIAL
ESL108M035AK5AA, YAGEO / KEMET ELECTRONICS
Capacitance uF = 1000 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 8000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current A = 2.5 / Leakage Current uA = 350 / Series = ESL / Length mm = 20 / Height mm = 12.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.