Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESK477M063AL4AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK477M063AL4AA.

IHS

Datasheet23 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.351
Stock
39,254
32,118
Authorized Distributors
4
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
880 mA
880 mA
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NichiconUFW1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 470muF ±20% 0.492Dia 12.50mm
NichiconUKW1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1HM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
PanasonicECA-1HM471B
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 650mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1H471MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 50V 20%, RADIAL 12.5X20 LS 5 MM

Descriptions

Descriptions of Yageo Group ESK477M063AL4AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 63V ±20% 5mm 2000h 880mA Through hole mounting 25mm(width)*25mm(height)
470 uF, 63 VDC, 79 VDC (Surge), -40/+85°C
ESK477M063AL4AA, YAGEO / KEMET ELECTRONICS
CAP, 470µF, 63V, 20%; Capacitance: 470µF; Voltage Rating: 63V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 13mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.