Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESK477M063AL4EA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK477M063AL4EA.

Newark

Datasheet23 pages3 years ago
Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-8.24%

CAD Models

Download Yageo Group ESK477M063AL4EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.42
Stock
34,618
63,334
Authorized Distributors
5
4
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
880 mA
880 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NichiconUFW1J471MHD
470uF 63V 卤20% 1.32A@10kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1HM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM471B
Cap Aluminum 470uF 50V 20% (10 X 20mm) Radial 5mm 650mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 470muF ±20% 0.492Dia 12.50mm
470uF 50V ±20% 912mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Yageo Group ESK477M063AL4EA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 63V 20% (13 X 25mm) Radial 5mm 0.88A 2000h 85C Ammo
470μF 63V ±20% 5mm 2000h@ 85°C 880mA Plugins Through hole mounting 25mm(width)*27mm(height)
CAP ALUM 470UF 20% 63V RADIAL TH
ESK477M063AL4EA, YAGEO / KEMET ELECTRONICS
CAP, 470UF, 63V, ALU ELEC, RADIAL; Capacitance: 470µF; Voltage Rating: 63V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 13mm; Lead Spacing: 5mm; Height: 25mm; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.