Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400PX47MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400PX47MEFC16X25.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
-13.85%

CAD Models

Download Rubycon 400PX47MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.159
$ 1.159
Stock
13,931
55,288
55,288
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
200 mA
590 mA
590 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA2VHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 350V 47muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF
47uF 450V ±20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 47muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 250mA 2000h 85C Bulk
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM

Descriptions

Descriptions of Rubycon 400PX47MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 400V 47muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 200mA 2000h 105C Bulk
47uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 47UF 20% 400V RADIAL / 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400PX47MEFC 16X25