What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESK105M100AC3FA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK105M100AC3FA.

Newark

Datasheet23 pages2 years ago
Datasheet1 page2 years ago
Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
-5.42%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.033
$ 0.033
Stock
420,086
524,682
524,682
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
132.629 Ω
132.629 Ω
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
21 mA
25 mA
25 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 100V 20%( 5 X 11mm) Radial 5mm 21mA 2000h 85C Ammo
NichiconUFW2A010MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupESK105M050AC3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 50V 1muF ±20% 0.197Dia 5.00mm
Yageo GroupESH105M050AC3AA
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 12mA 2000 hr 105°C Bulk
Yageo GroupESC105M050AC3AA
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 16mA 2000 hr 105°C Bulk

Descriptions

Descriptions of Yageo Group ESK105M100AC3FA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 21mA 2000 hr 85°C Ammo Pack
Avnet Japan
Radial Electrolytic Aluminium Capacitor, 1uF, 100VDC, 20%
El-Capacitor 1/100 5x11 P2/2,5 Taped
1μF 100V ±20% 2mm 2000h@ 85°C 21mA@ 120Hz,31.5mA@ 10kHz Plugins Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 1UF 20% 100V RADIAL TH
ESK105M100AC3FA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.