What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESC105M050AC3AA

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 16mA 2000 hr 105°C Bulk
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESC105M050AC3AA.

IHS

Datasheet19 pages12 years ago
Datasheet64 pages19 years ago

Newark

Farnell

Inventory History

3 month trend:
-31.03%

CAD Models

Download Yageo Group ESC105M050AC3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.052
$ 0.052
Stock
176,641
90,492
90,492
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
16 mA
12 mA
12 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupESK105M050AC3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 50V 1muF ±20% 0.197Dia 5.00mm
Yageo GroupESH105M050AC3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 1muF ±20% 0.197Dia 5.00mm
Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUMA1H010MDD
MA Series 50 V 1 uF 4 x 5 mm LS=1.5 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKMG500EC31R0ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF

Descriptions

Descriptions of Yageo Group ESC105M050AC3AA provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 16mA 2000 hr 105°C Bulk
Avnet Japan
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 1uF, 50VDC, 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.