Yageo Group EFS(05)-240X240

EFS Active ROHS3Compliant RF EMI (Type) 104°F 40C or Below
$ 108.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EFS(05)-240X240.

Farnell

Datasheet1 page5 years ago
Datasheet1 page1 year ago

Newark

JRH Electronics

Inventory History

3 month trend:
-2.50%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2024-11-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group EFS(05)-240X240 provided by its distributors.

EFS Active ROHS3Compliant RF EMI (Type) 104°F 40C or Below
Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 240mm x 240mm x 0.5mm
Avnet Japan
EMI Gaskets Sheets Absorbers&Shielding EFS FLEX
EMI Absorbers Sheet Polymer 100MOhm
RF EMI ABSORB SHEET, POLYMER FILM;
Product Material = Polymer / Product Type = Sheet / DC Resistance MOhm = 100 / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 105 / Length mm = 240 / Width mm = 240 / Height mm = 0.5
Noise Suppression Sheet, 240X240X0.5Mm; Gasket Material:Polymer Film; Product Length:240Mm; Product Width:240Mm; Product Depth:0.5Mm; Product Range:Flex Suppressor® Efs Series; Depth:0.5Mm; Length:240Mm; Width:240Mm Rohs Compliant: Yes |Kemet EFS(05)-240X240

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.