
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EDH226M016S9BAA | 4,000 | 4K | |||||||||
| Arrow Electronics | EDH226M016S9BAA | 4,000 | 40K | |||||||||
| DigiKey | 399-EDH226M016S9BAACT-ND | 35,322 | 1 | Cut Tape | ||||||||
| TME | EDH226M016S9BAA | 0 | 40K | 1d | ||||||||
| TTI | EDH226M016S9BAA | 0 | 40K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Yageo Group EDH226M016S9BAA.
Download Yageo Group EDH226M016S9BAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group EDH226M016S9BAA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group EDH226M016S9BAA.