Yageo Group CKC18C393JWGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.039uF C0G 1812 5% AEC-Q200
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKC18C393JWGACAUTO.

Newark

Datasheet17 pages2 years ago

Farnell

Inventory History

3 month trend:
+90.06%

CAD Models

Download Yageo Group CKC18C393JWGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group CKC18C393JWGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.039uF C0G 1812 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 650V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812
39nF ¡À5% C0G(NP0) 650V 1812 4.5mm*3.2mm*3.2mm
CKC18C393JWGACAUTO, YAGEO / KEMET ELECTRONICS
Cap, Aec-Q200, 0.039Uf, 650V, Mlcc, 1812; Capacitance:0.039Μf; Voltage(Dc):650V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Kc-Link; Product Width:3.2Mmrohs Compliant: Yes |Kemet CKC18C393JWGACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.