Yageo Group CKC18C303KDGLCAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.03uF C0G 1812 10%
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CKC18C303KDGLCAUTO.

IHS

Datasheet22 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-53.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group CKC18C303KDGLCAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.03uF C0G 1812 10%
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.03uF, Surface Mount, 1812
Cap Ceramic 0.03uF 1000V C0G 10% SMD 1812 150°C T/R
Avnet Japan
KONNEKT Ceramic Capacitor 30nF, 1kV, 1812, ±10 %
Cap, Aec-Q200, 0.03Uf, 1Kv, Mlcc, 1812; Capacitance:0.03Μf; Voltage(Dc):1Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Stacking Height:5.1Mm; Capacitor Mounting:Surface Mount; Lead Spacing:- Rohs Compliant: Yes |Kemet CKC18C303KDGLCAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKC18C303KDGLCAUTO.